Part Details for FV31N470J202EMG 47PF 2000V 5% NP0 by Frontier Electronics Co Ltd
Overview of FV31N470J202EMG 47PF 2000V 5% NP0 by Frontier Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FV31N470J202EMG 47PF 2000V 5% NP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMC1206-47P-JN2000-P
|
Maritex | Ceramic capacitor SMD, 1206, 47pF, 2000V, NP0, 5% Min Qty: 1 Package Multiple: 1 | 140 |
|
$0.0640 / $0.1100 | Buy Now |