Part Details for FVC46H0224K2L by Kyocera AVX Components
Overview of FVC46H0224K2L by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FVC46H0224K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-FVC46H0224K2L-ND
|
DigiKey | ADVANCED DC LINK Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
ComSIT USA | METALLIZED POLYPROPYLENE FILM AC CAPACITOR Film Capacitor, Polypropylene, 305V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount RoHS: Compliant | Europe - 2400 |
|
RFQ |
Part Details for FVC46H0224K2L
FVC46H0224K2L CAD Models
FVC46H0224K2L Part Data Attributes
|
FVC46H0224K2L
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FVC46H0224K2L
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Reference Standard | CQC; CUL; ENEC; VDE; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |