Part Details for FVG.3W.93B.CLAT91Z by LEMO connectors
Overview of FVG.3W.93B.CLAT91Z by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for FVG.3W.93B.CLAT91Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVG.3W.93B.CLAT91Z-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.1800 | Buy Now |
DISTI #
736-FVG3W93BCLAT91Z
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$171.2500 / $190.2600 | Order Now |
Part Details for FVG.3W.93B.CLAT91Z
FVG.3W.93B.CLAT91Z CAD Models
FVG.3W.93B.CLAT91Z Part Data Attributes:
|
FVG.3W.93B.CLAT91Z
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FVG.3W.93B.CLAT91Z
LEMO connectors
RF Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body Depth | 2.38 inch | |
Body Diameter | 1.09 inch | |
Body/Shell Style | PLUG | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |