Part Details for FVR25W-100R by SR Components Inc
Overview of FVR25W-100R by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVR25W-100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVR25W-100R
|
TME | Potentiometer: shaft, single turn, 100Ω, 25W, ±10%, 6mm, wirewound Min Qty: 1 | 14 |
|
$35.1000 / $49.8000 | Buy Now |