Part Details for FVT20020E50K00JENI by Vishay Intertechnologies
Overview of FVT20020E50K00JENI by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVT20020E50K00JENI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVT20020E50K00JENI
|
Avnet Americas | Res Wirewound 50KOhm 5% 225W 260ppm/°C Vitreous Coated Fixed Tubular Screw Terminal Bulk - Bulk (Alt: FVT20020E50K00JENI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4785 / $180.0750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$131.2500 | Buy Now |