Part Details for FW-04-04-G-D-314-192 by Samtec Inc
Overview of FW-04-04-G-D-314-192 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FW-04-04-G-D-314-192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-04-04-G-D-314-1
|
Avnet Americas | Connector Board Stacker Header 8 Position 7.98mm Stack Height 1.27mm Solder Straight Through Hole - Bulk (Alt: FW-04-04-G-D-314-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 235 Factory Stock |
|
$1.1500 / $2.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7000 / $2.3100 | Buy Now | |
DISTI #
FW-04-04-G-D-314-1
|
Avnet Americas | Connector Board Stacker Header 8 Position 7.98mm Stack Height 1.27mm Solder Straight Through Hole - Bulk (Alt: FW-04-04-G-D-314-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 235 Factory Stock |
|
$1.1500 / $2.3100 | Buy Now |
|
Master Electronics | 0 |
|
$0.7000 / $2.3100 | Buy Now | |
DISTI #
61b7287023fb22f61c0744d8
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 235 |
|
$0.7000 / $2.3100 | Buy Now |
Part Details for FW-04-04-G-D-314-192
FW-04-04-G-D-314-192 CAD Models
FW-04-04-G-D-314-192 Part Data Attributes:
|
FW-04-04-G-D-314-192
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-04-04-G-D-314-192
Samtec Inc
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.135 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |