Part Details for FW-04-05-F-D-248-224 by Samtec Inc
Overview of FW-04-05-F-D-248-224 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-04-05-F-D-248-224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-04-05-F-D-248-224-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5600 | Buy Now |
DISTI #
FW-04-05-F-D-248-2
|
Avnet Americas | Connector Board Stacker Header 8 Position 6.3mm Stack Height 1.27mm Solder Straight Surface Mount - Bulk (Alt: FW-04-05-F-D-248-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 139 Factory Stock |
|
$0.9700 / $2.0400 | Buy Now |
DISTI #
200-FW-0405FD248224
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 0 |
|
$0.6800 / $2.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4900 / $2.0400 | Buy Now |
DISTI #
FW-04-05-F-D-248-2
|
Avnet Americas | Connector Board Stacker Header 8 Position 6.3mm Stack Height 1.27mm Solder Straight Surface Mount - Bulk (Alt: FW-04-05-F-D-248-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 139 Factory Stock |
|
$0.9700 / $2.0400 | Buy Now |
DISTI #
000000000006161542
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 139 |
|
$0.8700 / $2.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4900 / $2.0400 | Buy Now |
DISTI #
5cd8e98fcd7c1c4c3839d829
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 139 |
|
$0.4900 / $2.0400 | Buy Now |
Part Details for FW-04-05-F-D-248-224
FW-04-05-F-D-248-224 CAD Models
FW-04-05-F-D-248-224 Part Data Attributes:
|
FW-04-05-F-D-248-224
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-04-05-F-D-248-224
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |
Alternate Parts for FW-04-05-F-D-248-224
This table gives cross-reference parts and alternative options found for FW-04-05-F-D-248-224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-04-05-F-D-248-224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021832-04508T4LF | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | FW-04-05-F-D-248-224 vs 20021832-04508T4LF |
FW-04-03-F-D-265-100 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-04-05-F-D-248-224 vs FW-04-03-F-D-265-100 |
FW-04-05-L-D-276-134-TR | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-04-05-F-D-248-224 vs FW-04-05-L-D-276-134-TR |
FW-04-03-G-D-220-100 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-04-05-F-D-248-224 vs FW-04-03-G-D-220-100 |
FW-04-03-F-D-250-075 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-04-05-F-D-248-224 vs FW-04-03-F-D-250-075 |
FW-04-03-FM-D-260-065 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-04-05-F-D-248-224 vs FW-04-03-FM-D-260-065 |
FW-04-03-F-D-227-065 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-04-05-F-D-248-224 vs FW-04-03-F-D-227-065 |
FW-04-03-G-D-267-075 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-04-05-F-D-248-224 vs FW-04-03-G-D-267-075 |
FW-04-05-L-D-253-157 | Board Stacking Connector, | Samtec Inc | FW-04-05-F-D-248-224 vs FW-04-05-L-D-253-157 |
FW-04-03-L-D-235-130 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-04-05-F-D-248-224 vs FW-04-03-L-D-235-130 |