Part Details for FW-05-02-G-D-150-300 by Samtec Inc
Overview of FW-05-02-G-D-150-300 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-05-02-G-D-150-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-05-02-G-D-150-300-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9000 | Buy Now |
DISTI #
FW-05-02-G-D-150-3
|
Avnet Americas | Conn Board Stacker HDR 10 POS 3.81mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: FW-05-02-G-D-150-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 223 Factory Stock |
|
$1.1900 / $2.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6000 / $2.5100 | Buy Now |
DISTI #
FW-05-02-G-D-150-3
|
Avnet Americas | Conn Board Stacker HDR 10 POS 3.81mm Stack Height 1.27mm Solder ST Through Hole - Bulk (Alt: FW-05-02-G-D-150-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 223 Factory Stock |
|
$1.1900 / $2.5100 | Buy Now |
DISTI #
000000000006161582
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 223 |
|
$1.0700 / $2.5100 | Buy Now |
DISTI #
FW-05-02-G-D-150-300
|
Avnet Abacus | Conn Board Stacker HDR 10 POS 3.81mm Stack Height 1.27mm Solder ST Through Hole (Alt: FW-05-02-G-D-150-300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6000 / $2.5100 | Buy Now |
DISTI #
5cd8e9b8cd7c1c4c383a0913
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 223 |
|
$0.6000 / $2.5100 | Buy Now |
Part Details for FW-05-02-G-D-150-300
FW-05-02-G-D-150-300 CAD Models
FW-05-02-G-D-150-300 Part Data Attributes:
|
FW-05-02-G-D-150-300
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-05-02-G-D-150-300
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |