Part Details for FW-10-02-G-D-070-320 by Samtec Inc
Overview of FW-10-02-G-D-070-320 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-10-02-G-D-070-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2487
|
Newark | Mezzanine Conn, R/A Hdr, 20Pos, 2Row Rohs Compliant: Yes |Samtec FW-10-02-G-D-070-320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $4.6700 | Buy Now |
DISTI #
FW-10-02-G-D-070-320-ND
|
DigiKey | CONN HDR 20POS 0.05 STACK T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
132 In Stock |
|
$3.3683 / $5.8100 | Buy Now |
DISTI #
FW-10-02-G-D-070-3
|
Avnet Americas | Pin Header, 1.27 mm, 2 Rows, 20 Contacts, Flex Stack FW Series - Bulk (Alt: FW-10-02-G-D-070-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 193 Factory Stock |
|
$2.3800 / $3.8600 | Buy Now |
DISTI #
200-FW1002GD070320
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 59 |
|
$1.2000 / $3.8600 | Buy Now |
|
Onlinecomponents.com | .050'' BOARD SPACERS | 0 |
|
$1.2000 / $3.8600 | Buy Now |
DISTI #
FW-10-02-G-D-070-3
|
Avnet Americas | Pin Header, 1.27 mm, 2 Rows, 20 Contacts, Flex Stack FW Series - Bulk (Alt: FW-10-02-G-D-070-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 193 Factory Stock |
|
$2.3800 / $3.8600 | Buy Now |
DISTI #
000000000005463151
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 193 |
|
$2.1400 / $3.8600 | Buy Now |
|
Master Electronics | .050'' BOARD SPACERS | 0 |
|
$1.2000 / $3.8600 | Buy Now |
DISTI #
5cd8ea47cd7c1c4c383ab30d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 193 |
|
$1.2000 / $3.8600 | Buy Now |