Part Details for FW-15-03-L-D-156-156-P-TR by Samtec Inc
Overview of FW-15-03-L-D-156-156-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-15-03-L-D-156-156-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-15-03-L-D-156-156-P-TR-ND
|
DigiKey | CONN HDR 30POS 0.05 STACK SMD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FW-15-03-L-D-156-1
|
Avnet Americas | .050'' BOARD SPACERS - Tape and Reel (Alt: FW-15-03-L-D-156-1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$2.6400 / $4.1100 | Buy Now |
DISTI #
FW-15-03-L-D-156-1
|
Avnet Americas | .050'' BOARD SPACERS - Tape and Reel (Alt: FW-15-03-L-D-156-1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
FW-15-03-L-D-156-1
|
Avnet Americas | .050'' BOARD SPACERS - Tape and Reel (Alt: FW-15-03-L-D-156-1) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$2.6400 / $4.1100 | Buy Now |
Part Details for FW-15-03-L-D-156-156-P-TR
FW-15-03-L-D-156-156-P-TR CAD Models
FW-15-03-L-D-156-156-P-TR Part Data Attributes
|
FW-15-03-L-D-156-156-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-15-03-L-D-156-156-P-TR
Samtec Inc
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-15-03-L-D-156-156-P-TR
This table gives cross-reference parts and alternative options found for FW-15-03-L-D-156-156-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-15-03-L-D-156-156-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-15-03-S-D-100-177 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | FW-15-03-L-D-156-156-P-TR vs FW-15-03-S-D-100-177 |
FW-15-03-L-D-140-140-P | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-15-03-L-D-156-156-P-TR vs FW-15-03-L-D-140-140-P |
FW-15-03-L-D-163-090 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-15-03-L-D-156-156-P-TR vs FW-15-03-L-D-163-090 |
FW-15-03-F-D-116-065 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-15-03-L-D-156-156-P-TR vs FW-15-03-F-D-116-065 |
FW-15-03-G-D-200-160 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-15-03-L-D-156-156-P-TR vs FW-15-03-G-D-200-160 |
20021831-04530T4LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | FW-15-03-L-D-156-156-P-TR vs 20021831-04530T4LF |
FW-15-03-G-D-115-110 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FW-15-03-L-D-156-156-P-TR vs FW-15-03-G-D-115-110 |
FW-15-03-L-D-215-135-TR | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-15-03-L-D-156-156-P-TR vs FW-15-03-L-D-215-135-TR |
FW-15-03-G-D-213-152 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-15-03-L-D-156-156-P-TR vs FW-15-03-G-D-213-152 |
FW-15-03-L-D-215-080-P-TR | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-15-03-L-D-156-156-P-TR vs FW-15-03-L-D-215-080-P-TR |