Part Details for FW-17-04-G-D-455-200 by Samtec Inc
Overview of FW-17-04-G-D-455-200 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-17-04-G-D-455-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-17-04-G-D-455-200-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 27 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1641 | Buy Now |
DISTI #
FW-17-04-G-D-455-2
|
Avnet Americas | Conn Board Stacker HDR 34 POS 1.27mm Solder ST Through Hole - Rail/Tube (Alt: FW-17-04-G-D-455-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 78 Factory Stock |
|
$3.5700 / $5.8000 | Buy Now |
DISTI #
200-FW1704GD455200
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 0 |
|
$2.5100 / $5.8000 | Order Now |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$1.8000 / $5.8000 | Buy Now |
DISTI #
FW-17-04-G-D-455-2
|
Avnet Americas | Conn Board Stacker HDR 34 POS 1.27mm Solder ST Through Hole - Rail/Tube (Alt: FW-17-04-G-D-455-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 78 Factory Stock |
|
$3.5700 / $5.8000 | Buy Now |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$1.8000 / $5.8000 | Buy Now |
DISTI #
5cd8eb16cd7c1c4c383ba82c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 78 |
|
$1.8000 / $5.8000 | Buy Now |
DISTI #
FW-17-04-G-D-455-200
|
Toby Electronics | FW - Samtec 1.27mm Flexible Micro Board Stacker Through-hole Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$1.7322 / $4.9798 | Buy Now |
Part Details for FW-17-04-G-D-455-200
FW-17-04-G-D-455-200 CAD Models
FW-17-04-G-D-455-200 Part Data Attributes:
|
FW-17-04-G-D-455-200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-17-04-G-D-455-200
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.135 inch | |
Body Depth | 0.455 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-17-04-G-D-455-200
This table gives cross-reference parts and alternative options found for FW-17-04-G-D-455-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-17-04-G-D-455-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-117-59-S-D-535 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-17-04-G-D-455-200 vs MTMS-117-59-S-D-535 |
MTMS-117-59-G-D-230 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-17-04-G-D-455-200 vs MTMS-117-59-G-D-230 |
HMTMS-117-53-S-D-230 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-17-04-G-D-455-200 vs HMTMS-117-53-S-D-230 |
HDWM-17-01-G-D-330 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FW-17-04-G-D-455-200 vs HDWM-17-01-G-D-330 |
HMTMS-117-58-G-D-230 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-17-04-G-D-455-200 vs HMTMS-117-58-G-D-230 |
HMTMS-117-56-G-D-390 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-17-04-G-D-455-200 vs HMTMS-117-56-G-D-390 |
FW-17-04-F-D-290-150 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-17-04-G-D-455-200 vs FW-17-04-F-D-290-150 |
MTMS-117-58-G-D-230 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-17-04-G-D-455-200 vs MTMS-117-58-G-D-230 |
HDWM-17-57-S-D-200 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-17-04-G-D-455-200 vs HDWM-17-57-S-D-200 |
FW-17-04-L-D-305-110 | Board Stacking Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-17-04-G-D-455-200 vs FW-17-04-L-D-305-110 |