Part Details for FW-30-02-F-D-200-110 by Samtec Inc
Overview of FW-30-02-F-D-200-110 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-30-02-F-D-200-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-30-02-F-D-200-110-ND
|
DigiKey | CONN HDR 60POS 0.05 STACK T/H Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FW-30-02-F-D-200-1
|
Avnet Americas | Conn Board Stacker HDR 60 POS 1.27mm Solder ST Through Hole - Bulk (Alt: FW-30-02-F-D-200-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$3.1600 / $6.6900 | Buy Now |
DISTI #
FW-30-02-F-D-200-1
|
Avnet Americas | Conn Board Stacker HDR 60 POS 1.27mm Solder ST Through Hole - Bulk (Alt: FW-30-02-F-D-200-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005464906
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Through-hole RoHS: Compliant | 0 |
|
$3.1600 / $6.6900 | Buy Now |
Part Details for FW-30-02-F-D-200-110
FW-30-02-F-D-200-110 CAD Models
FW-30-02-F-D-200-110 Part Data Attributes:
|
FW-30-02-F-D-200-110
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-30-02-F-D-200-110
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.135 inch | |
Body Depth | 0.2 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-30-02-F-D-200-110
This table gives cross-reference parts and alternative options found for FW-30-02-F-D-200-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-30-02-F-D-200-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-130-01-G-D-190 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FW-30-02-F-D-200-110 vs MTMS-130-01-G-D-190 |
MTMS-130-53-S-D-230 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-30-02-F-D-200-110 vs MTMS-130-53-S-D-230 |
FW-30-04-L-D-285-170 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-30-02-F-D-200-110 vs FW-30-04-L-D-285-170 |
MTMS-130-51-G-D-000 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FW-30-02-F-D-200-110 vs MTMS-130-51-G-D-000 |
FW-30-04-G-D-200-150 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-30-02-F-D-200-110 vs FW-30-04-G-D-200-150 |
FW-30-02-G-D-350-160 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-30-02-F-D-200-110 vs FW-30-02-G-D-350-160 |
FW-30-04-G-D-200-500 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-30-02-F-D-200-110 vs FW-30-04-G-D-200-500 |
DWM-30-60-G-D-490 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FW-30-02-F-D-200-110 vs DWM-30-60-G-D-490 |
FW-30-04-G-D-315-130 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-30-02-F-D-200-110 vs FW-30-04-G-D-315-130 |
FW-30-01-F-D-200-070 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-30-02-F-D-200-110 vs FW-30-01-F-D-200-070 |