Part Details for FW-376-C by GC Electronics
Overview of FW-376-C by GC Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-376-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Washers Flat Fiber 4.78mm 9.53mm 0.8mm 8 Screw Size RoHS: Compliant | 0 |
|
$0.0142 / $0.0188 | Buy Now |