-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9780
|
Newark | Crystal, 16Mhz, 8Pf, Smd, 2Mm X 1.6Mm |Diodes Inc. FW1600010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7550 / $0.9960 | Buy Now |
DISTI #
FW1600010CT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 8PF SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28916 In Stock |
|
$0.3409 / $0.6600 | Buy Now |
DISTI #
FW1600010
|
Avnet Americas | CRYSTAL CERAMIC SEAM2016 T&R 3K - Tape and Reel (Alt: FW1600010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4960 / $0.5860 | Buy Now |
DISTI #
729-FW1600010
|
Mouser Electronics | Crystals 16.000MHz 8pF 20ppm -40 to +85 RoHS: Compliant | 1799 |
|
$0.4800 / $0.5700 | Buy Now |
DISTI #
V79:2366_27541134
|
Arrow Electronics | Crystal 16MHz ±10ppm (Tol) ±20ppm (Stability) 8pF FUND 150Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 2236 | Americas - 12000 |
|
$0.4706 | Buy Now |
DISTI #
V36:1790_17762898
|
Arrow Electronics | Crystal 16MHz ±10ppm (Tol) ±20ppm (Stability) 8pF FUND 150Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Date Code: 2239 | Americas - 9000 |
|
$0.2422 / $0.4791 | Buy Now |
DISTI #
FW1600010
|
Avnet Asia | CRYSTAL CERAMIC SEAM2016 T&R 3K (Alt: FW1600010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FW1600010
|
Avnet Silica | CRYSTAL CERAMIC SEAM2016 T&R 3K (Alt: FW1600010) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FW1600010
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FW1600010
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT CUT; TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB1.6XH0.45 (mm)/L0.079XB0.063XH0.018 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |