Part Details for FW2190 by Chemtronics
Overview of FW2190 by Chemtronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW2190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6370
|
Newark | Cleaner, Fiber Optic, Pen, Cleaner Type:Fiber Cleaner, Cleaner Applications:Fiber Optic Connections, Dispensing Method:Pen Applicator, Weight:5G, Product Range:-, Svhc:No Svhc (12-Jan-2017), Volume:- Rohs Compliant: Na |Chemtronics FW2190 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$12.1300 | Buy Now |
DISTI #
FW2190-ND
|
DigiKey | CLEANER FIBER OPTICS 0.2 OZ Min Qty: 12 Lead time: 6 Weeks Container: Dispenser | Temporarily Out of Stock |
|
$14.2700 | Buy Now |
DISTI #
5168-FW2190
|
Mouser Electronics | Chemicals Fiberwash AQ Fiber Optic Cleaning Pen | 0 |
|
$12.1300 / $13.8500 | Order Now |
DISTI #
70693218
|
RS | Cleaner, Fiber-Wash AQ Fiber Optic Cleaning Pen, 5 g fill | ITW Chemtronics FW2190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$13.2700 / $14.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.2900 / $14.7000 | Buy Now | |
DISTI #
CH-FW2190
|
TME | Cleaning agent, liquid, pen, colourless, cleaning, 5g Min Qty: 1 | 5 |
|
$12.6700 / $13.5300 | Buy Now |
DISTI #
2456801
|
Farnell | CLEANER, FIBER OPTIC, PEN RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 12 |
|
$18.5656 / $21.2160 | Buy Now |
DISTI #
237CH577
|
Techni-Tool, Inc. | Chemtronics FW2190 Fiber Optic Cleaning Pen, Fiber-Wash AQ, Nonflammable, Aqueous Cleaner, 0.2 oz | 7 |
|
$14.0800 | Buy Now |
DISTI #
237CH577
|
TestEquity LLC | Chemtronics FW2190 Fiber Optic Cleaning Pen, Fiber-Wash AQ, Nonflammable, Aqueous Cleaner, 0.2 oz | 7 |
|
$14.0800 | Buy Now |
Part Details for FW2190
FW2190 CAD Models
FW2190 Part Data Attributes
|
FW2190
Chemtronics
Buy Now
|
Compare Parts:
FW2190
Chemtronics
|
Samacsys Manufacturer | Chemtronics |