Part Details for FW2600018 by Diodes Incorporated
Overview of FW2600018 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW2600018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FW2600018CT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 9PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3409 / $0.6600 | Buy Now |
DISTI #
FW2600018
|
Avnet Americas | 26MHZ CRYSTAL 2016 - Tape and Reel (Alt: FW2600018) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.4960 / $0.5860 | Buy Now |
DISTI #
729-FW2600018
|
Mouser Electronics | Crystals 26.000MHz 9pF 10ppm -20 to +70 RoHS: Compliant | 0 |
|
$0.3480 / $0.6500 | Order Now |
DISTI #
FW2600018
|
Avnet Silica | 26MHZ CRYSTAL 2016 (Alt: FW2600018) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FW2600018
FW2600018 CAD Models
FW2600018 Part Data Attributes
|
FW2600018
Diodes Incorporated
Buy Now
|
Compare Parts:
FW2600018
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |