Part Details for FW2RPU1U1ONM031 by Panduit Corp
Overview of FW2RPU1U1ONM031 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW2RPU1U1ONM031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FW2RPU1U1ONM031-ND
|
DigiKey | OM5 2F 2MM PC OFNP LC UNIBOOT/LC Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.8600 | Buy Now |
DISTI #
FW2RPU1U1ONM031
|
Avnet Americas | Cable Assembly Fiber Optic 31m LC Duplex to LC Duplex Plug-Plug - Bulk (Alt: FW2RPU1U1ONM031) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.4700 | Buy Now |
DISTI #
644-FW2RPU1U1ONM031
|
Mouser Electronics | Fiber Optic Cables OM5 2f 2mm PC OFNP LC Uniboot/LC Uniboot | 0 |
|
$204.7400 / $217.1100 | Order Now |
DISTI #
PANFW2RPU1U1ONM031
|
Heilind Electronics | OM5 2F 2MM PC OFNP LC UNIBOOT UNIBOOTLC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.4700 / $152.3200 | Buy Now |
DISTI #
FW2RPU1U1ONM031
|
Avnet Americas | Cable Assembly Fiber Optic 31m LC Duplex to LC Duplex Plug-Plug - Bulk (Alt: FW2RPU1U1ONM031) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.4700 | Buy Now |
DISTI #
FW2RPU1U1ONM031
|
Avnet Americas | Cable Assembly Fiber Optic 31m LC Duplex to LC Duplex Plug-Plug - Bulk (Alt: FW2RPU1U1ONM031) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.4700 | Buy Now |
DISTI #
000000000006319875
|
Sager | Fiber Optic Cables OM5 2f 2mm PC OFNP LC Uniboot/LC Uniboot Min Qty: 1 | 0 |
|
$149.8400 / $170.6500 | Buy Now |