Part Details for FW30I200231B25 by Vishay Intertechnologies
Overview of FW30I200231B25 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW30I200231B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3057
|
Newark | Fw30 I Pq D 200 231 Bo50 E2/Bulk |Vishay FW30I200231B25 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1500 / $69.1300 | Buy Now |
DISTI #
FW30I200231B25
|
Avnet Americas | FW30 I PQ D 200 231 BO50 E2 - Bulk (Alt: FW30I200231B25) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$45.8595 / $85.2921 | Buy Now |
DISTI #
FW30I200231B25
|
Avnet Americas | FW30 I PQ D 200 231 BO50 E2 - Bulk (Alt: FW30I200231B25) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$45.8595 / $85.2921 | Buy Now |
DISTI #
FW30I200231B25
|
Avnet Americas | FW30 I PQ D 200 231 BO50 E2 - Bulk (Alt: FW30I200231B25) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$45.8595 / $85.2921 | Buy Now |
Part Details for FW30I200231B25
FW30I200231B25 CAD Models
FW30I200231B25 Part Data Attributes
|
FW30I200231B25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FW30I200231B25
Vishay Intertechnologies
General Purpose Inductor, 230uH, 1 Element, DIP-12, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-12, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Inductance-Nom (L) | 230 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | FLAT | |
Test Frequency | 0.2 MHz |