Part Details for FW80200M400 by Intel Corporation
Overview of FW80200M400 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW80200M400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 400MHZ, CMOS, PBGA241 | 33 |
|
Buy Now | |
|
Chip1Cloud | Xscale Microprocessor IC - 1 Core, 32-Bit 400MHz 241-BGA (19.6x19.6) | 1260 |
|
RFQ | |
|
Sense Electronic Company Limited | BGA | 1260 |
|
RFQ |
Part Details for FW80200M400
FW80200M400 CAD Models
FW80200M400 Part Data Attributes:
|
FW80200M400
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FW80200M400
Intel Corporation
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA241
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA241,17X17,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | S-PBGA-B241 | |
Number of Terminals | 241 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA241,17X17,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 400 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |