Part Details for FW82546GB by Intel Corporation
Overview of FW82546GB by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Communication and Networking
Price & Stock for FW82546GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 364 Pin, BGA | 1 |
|
$120.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2 |
|
RFQ |
Part Details for FW82546GB
FW82546GB CAD Models
FW82546GB Part Data Attributes
|
FW82546GB
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
FW82546GB
Intel Corporation
LAN Controller, 2 Channel(s), 125MBps, CMOS, PBGA364, 21 X 21 MM, 1 MM PITCH, BGA-364
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 21 X 21 MM, 1 MM PITCH, BGA-364 | |
Pin Count | 364 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 125 MBps | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B364 | |
JESD-609 Code | e0 | |
Length | 21 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 364 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA364,20X20,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.43 mm | |
Supply Voltage-Max | 1.57 V | |
Supply Voltage-Min | 1.43 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for FW82546GB
This table gives cross-reference parts and alternative options found for FW82546GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW82546GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW82546EB | LAN Controller, 2 Channel(s), 125MBps, CMOS, PBGA364, 21 X 21 MM, 1 MM PITCH, BGA-364 | Intel Corporation | FW82546GB vs FW82546EB |