Part Details for FWE-450A by Eaton Bussmann
Overview of FWE-450A by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWE-450A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007214677
|
Sager | 1000VDC IEC/UL 450A AR 60MM ROUND FUSE Min Qty: 1 | 0 |
|
$548.7300 / $585.3100 | Buy Now |