Part Details for FWE050012A-10A by Inventus Power
Overview of FWE050012A-10A by Inventus Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWE050012A-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS580-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 50W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
210 In Stock |
|
$24.6092 / $30.0700 | Buy Now |
DISTI #
680-FWE050012A-10A
|
Mouser Electronics | Desktop AC Adapters 50W 12V 4.25A CLASS I / LEVEL VI RoHS: Compliant | 0 |
|
$24.6000 / $30.0500 | Order Now |
|
Neutron USA | Desktop AC Adapters 50W 12V 4.25A CLASS I / LEVEL V | 0 |
|
$138.8200 | Buy Now |
Part Details for FWE050012A-10A
FWE050012A-10A CAD Models
FWE050012A-10A Part Data Attributes:
|
FWE050012A-10A
Inventus Power
Buy Now
|
Compare Parts:
FWE050012A-10A
Inventus Power
|
Samacsys Manufacturer | Inventus Power |