Part Details for FWH-125B by Eaton Bussmann
Overview of FWH-125B by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWH-125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3010
|
Newark | Fuse, 125A, 500V, Blade, Fast Acting, Product Range:Fwh Series, Fuse Current:125A, Blow Characteristic:Fast Acting, Fuse Size Metric:29.36Mm X 46.63Mm, Fuse Size Imperial:1.156" X 1.836", Voltage Rating Vdc:500Vdc Rohs Compliant: No |Eaton Bussmann FWH-125B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.8000 / $218.5900 | Buy Now |
DISTI #
FWH-125B-ND
|
DigiKey | FUSE CARTRIDGE 125A 500VAC/VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.6900 | Buy Now |
DISTI #
71445025
|
RS | Fuse Cartridge Fast Blow Stud Mount 500VAC/DC 125A | Bussmann by Eaton FWH-125B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$180.0800 / $225.1000 | Buy Now |