Part Details for FWLF-1519-7D-33-C by ATGBICS
Overview of FWLF-1519-7D-33-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWLF-1519-7D-33-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FWLF-1519-7D-33-C-ND
|
DigiKey | CWDM SFP 1000Base 40km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9826 In Stock |
|
$95.8000 / $112.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FWLF-1519-7D-33 Finisar Coherent? Compatible Transceiver CWDM SFP 1000Base (1331nm 40km SMF LC DOM) | 122 |
|
RFQ |