Part Details for FWLF16197D49-C by ATGBICS
Overview of FWLF16197D49-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWLF16197D49-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FWLF16197D49-C-ND
|
DigiKey | CWDM SFP 1000Base 100km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9265 In Stock |
|
$134.0000 / $157.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FWLF16197D49 Finisar Coherent? Compatible Transceiver CWDM SFP 1000Base (1491nm 100km SMF LC DOM) | 121 |
|
RFQ |