Part Details for FWUYP7575KAF090 by Panduit Corp
Overview of FWUYP7575KAF090 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWUYP7575KAF090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005631191
|
Sager | Fiber Optic Cable Assemblies OM5 Sig Core 24f Trunk OFNP PanMPO F/Pan | 0 |
|
Buy Now |
Part Details for FWUYP7575KAF090
FWUYP7575KAF090 CAD Models
FWUYP7575KAF090 Part Data Attributes:
|
FWUYP7575KAF090
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FWUYP7575KAF090
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | IEC; TIA/EIA | |
Connector Side1 | MPO-24 FEMALE | |
Connector Side2 | MPO-24 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 5.4 mm | |
IEC Conformance | YES | |
Length | 27.431 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |