Part Details for FWX-300A by Eaton Bussmann
Overview of FWX-300A by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWX-300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3128
|
Newark | Buss High Speed Fuse |Eaton Bussmann FWX-300A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.1500 / $316.9100 | Buy Now |
DISTI #
FWX-300A-ND
|
DigiKey | FUSE CARTRIDGE 300A 250VAC/VDC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$279.6800 | Buy Now |
DISTI #
71446284
|
RS | Fuse Cartridge Blade Fast Blow Stud Mount 250VAC/DC 300A | Bussmann by Eaton FWX-300A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$213.0900 / $266.3600 | RFQ |
DISTI #
000000000000558200
|
Sager | Specialty Fuses 250V 300Arms Semiconductor Min Qty: 1 | 0 |
|
$192.3000 / $213.6700 | Buy Now |
Part Details for FWX-300A
FWX-300A CAD Models
FWX-300A Part Data Attributes
|
FWX-300A
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWX-300A
Eaton Bussmann
ELECTRIC FUSE, 300A, 250VAC, 250VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 20000 A | |
Body Height | 40.39 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 6000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 300 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |