There are no models available for this part yet.
Overview of FX1-144P-1.27DSA(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FX1-144P-1.27DSA(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FX1-144P-1.27DSA(71)-ND
|
DigiKey | CONN HDR 144POS VERT GOLD Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5770 | Buy Now | |
DISTI #
FX1-144P-1.27DSA(7
|
Avnet Americas | Connector Board to Board Header 144 Position 1.27mm Solder Straight Through Hole - Trays (Alt: FX1-144P-1.27DSA(7) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-FX1144P127DSA71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 144P STRAIGHT HEADR T/H BRD MNT GOLD PLT RoHS: Compliant | 25 |
|
$15.8100 / $20.1700 | Buy Now | |
DISTI #
000000000003973603
|
Sager | Board to Board & Mezzanine Connectors 144P STRAIGHT HEADR T/H BRD MNT GOLD PLT | 0 |
|
Buy Now |
CAD Models for FX1-144P-1.27DSA(71) by Hirose Electric Co Ltd
Part Data Attributes for FX1-144P-1.27DSA(71) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
144
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FX1-144P-1.27DSA(71)
This table gives cross-reference parts and alternative options found for FX1-144P-1.27DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX1-144P-1.27DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50007-3048P | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | FX1-144P-1.27DSA(71) vs 50007-3048P |
50014-5048A | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FX1-144P-1.27DSA(71) vs 50014-5048A |
127T144XM-Y | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | FX1-144P-1.27DSA(71) vs 127T144XM-Y |
50008-5048L | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | FX1-144P-1.27DSA(71) vs 50008-5048L |
50007-3048LLF | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | FX1-144P-1.27DSA(71) vs 50007-3048LLF |
50007-5048CLF | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | FX1-144P-1.27DSA(71) vs 50007-5048CLF |
50008-3048A | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | FX1-144P-1.27DSA(71) vs 50008-3048A |
50767-B048G | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | FX1-144P-1.27DSA(71) vs 50767-B048G |
0751262001 | Board Connector, 144 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | FX1-144P-1.27DSA(71) vs 0751262001 |
50008-5048L | Board Connector, 144 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | FX1-144P-1.27DSA(71) vs 50008-5048L |