Part Details for FX1-216P-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of FX1-216P-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FX1-216P-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX1-216P-1.27DSAL(71)-ND
|
DigiKey | CONN HDR 216POS VERT GOLD Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3890 | Buy Now |
DISTI #
FX1-216P-1.27DSAL(71)
|
Avnet Americas | Connector Board to Board Header 216 Position 1.27mm Solder Straight Through Hole - Trays (Alt: FX1-216P-1.27DSAL(71)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
DISTI #
FX1-216P-1.27DSAL(71)
|
Avnet Americas | Connector Board to Board Header 216 Position 1.27mm Solder Straight Through Hole - Trays (Alt: FX1-216P-1.27DSAL(71)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ | |
DISTI #
FX1-216P-1.27DSAL(71)
|
Avnet Americas | Connector Board to Board Header 216 Position 1.27mm Solder Straight Through Hole - Trays (Alt: FX1-216P-1.27DSAL(71)) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tray | 0 |
|
RFQ |
Part Details for FX1-216P-1.27DSAL(71)
FX1-216P-1.27DSAL(71) CAD Models
FX1-216P-1.27DSAL(71) Part Data Attributes
|
FX1-216P-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX1-216P-1.27DSAL(71)
Hirose Electric Co Ltd
Board Connector, 216 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 216 | |
UL Flammability Code | 94V-0 |