-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 132 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2178
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-120P/12-SV1(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $6.2600 | Buy Now |
DISTI #
5494-FX10A-120P/12-SV1(71)-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray, Tray |
678 In Stock |
|
$3.7075 / $6.6900 | Buy Now |
DISTI #
FX10A-120P/12-SV1(
|
Avnet Americas | Conn Board to Board HDR 120Signal/12Ground POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-120P/12-SV1() RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.9125 / $4.5385 | Buy Now |
DISTI #
798-FX10A120P12SV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 120P W/POST SMT RoHS: Compliant | 256 |
|
$3.7000 / $6.6800 | Buy Now |
|
Future Electronics | 132 Position (120 Signal/12 Ground) 0.5mm Pitch 1mm High Straight SMT Socket RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 50 Container: Tray | 0Tray |
|
$4.0100 | Buy Now |
DISTI #
HIRFX10A-120P/12-SV1(71)
|
Heilind Electronics | 570-0103-5-71 EACH | Americas - 0 in Stock |
|
$4.3125 / $5.2167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5800 / $6.1600 | Buy Now |
DISTI #
FX10A-120P/12-SV1(
|
Avnet Americas | Conn Board to Board HDR 120Signal/12Ground POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-120P/12-SV1() RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.9125 / $4.5385 | Buy Now |
DISTI #
FX10A120P/12SV1-71
|
TME | Connector: PCB to PCB, male, PIN: 132(120+12), 500/750um, H: 4.5mm Min Qty: 1300 | 0 |
|
$3.5600 | RFQ |
DISTI #
000000000003973628
|
Sager | Board to Board & Mezzanine Connectors HDR 120P W/POST SMT Min Qty: 1 | 0 |
|
$3.3900 / $4.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX10A-120P/12-SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-120P/12-SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector, 132 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX10A-120P/12-SV1(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX10A-120P/12-SV1(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-66-03-G-D-122-175 | Board Stacking Connector, 132 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX10A-120P/12-SV1(71) vs AW-66-03-G-D-122-175 |
AW-66-03-G-D-130-175 | Board Stacking Connector, 132 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX10A-120P/12-SV1(71) vs AW-66-03-G-D-130-175 |