Part Details for FX10A-120S/12-SV(71) by Hirose Electric Co Ltd
Overview of FX10A-120S/12-SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX10A-120S/12-SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2182
|
Newark | Mezzanine Conn, Rcpt, 0.5Mm, 120+12Way, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:132Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) FX10A-120S/12-SV(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$4.7500 / $6.2600 | Buy Now |
DISTI #
5494-FX10A-120S/12-SV(71)-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray, Tray |
5535 In Stock |
|
$3.3986 / $6.8600 | Buy Now |
DISTI #
FX10A-120S/12-SV(7
|
Avnet Americas | Conn Board to Board F 120 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-120S/12-SV(7) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tray | 60 |
|
$3.1271 / $3.8039 | Buy Now |
DISTI #
798-FX10A120S12SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 120P W/POST SMT RoHS: Compliant | 831 |
|
$3.7500 / $6.8000 | Buy Now |
|
Future Electronics | FX10 Series 120 Position Dual Row 0.5 mm Pitch Center Strip Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.1200 / $4.7900 | Buy Now |
|
Future Electronics | FX10 Series 120 Position Dual Row 0.5 mm Pitch Center Strip Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.1200 / $4.7900 | Buy Now |
|
Future Electronics | FX10 Series 120 Position Dual Row 0.5 mm Pitch Center Strip Receptacle RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.0700 / $3.3400 | Buy Now |
|
Future Electronics | FX10 Series 120 Position Dual Row 0.5 mm Pitch Center Strip Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.0700 / $3.5600 | Buy Now |
DISTI #
HIRFX10A-120S/12-SV(71)
|
Heilind Electronics | 570-0203-0-71 EACH | Americas - 0 in Stock |
|
$4.4219 / $5.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6700 / $6.3200 | Buy Now |
Part Details for FX10A-120S/12-SV(71)
FX10A-120S/12-SV(71) CAD Models
FX10A-120S/12-SV(71) Part Data Attributes
|
FX10A-120S/12-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-120S/12-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 132 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | HIGH DENSITY, 12 GROUND CONTACTS ALSO AVAILABLE | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.287 inch | |
Body Depth | 0.126 inch | |
Body Length | 1.697 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |