-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2180
|
Newark | [Functionmax ] High Speed Transmission, 0.5Mm Pitch For Pcb Connections |Hirose(Hrs) FX10A-120S-SV Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $4.9400 | Buy Now |
DISTI #
H12165-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5616 In Stock |
|
$2.9724 / $5.5000 | Buy Now |
DISTI #
FX10A-120S-SV
|
Avnet Americas | Conn Board to Board F 120 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-120S-SV) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.0875 / $3.5815 | Buy Now |
DISTI #
798-FX10A120SSV
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 120P W/POST SMT RoHS: Compliant | 1080 |
|
$2.9700 / $5.4900 | Buy Now |
|
Future Electronics | 120 Position 0.5mm Board to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$3.0300 / $3.2600 | Buy Now |
DISTI #
HIRFX10A-120S-SV
|
Heilind Electronics | 570-0242-1-00 EACH | Americas - 1222 in Stock |
|
$3.4063 / $4.1167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $3.9300 | Buy Now |
DISTI #
FX10A-120S-SV
|
Avnet Americas | Conn Board to Board F 120 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX10A-120S-SV) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$3.0875 / $3.5815 | Buy Now |
DISTI #
FX10A-120S-SV
|
TME | Connector: PCB to PCB, female, PIN: 120, 0.5mm, H: 3.2mm, FX10, SMT Min Qty: 1560 | 0 |
|
$2.9000 | RFQ |
DISTI #
HIRFX10A-120S-SV
|
Interstate Connecting Components | 570-0242-1-00 EACH | 407 |
|
$3.4063 / $4.1167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX10A-120S-SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX10A-120S-SV
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |