Part Details for FX11A-120S/12-SV(71) by Hirose Electric Co Ltd
Overview of FX11A-120S/12-SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX11A-120S/12-SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2318
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11A-120S/12-SV(71) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $7.4600 | Buy Now |
DISTI #
FX11A-120S/12-SV(71)-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 50 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8880 | Buy Now |
DISTI #
FX11A-120S/12-SV(7
|
Avnet Americas | Connector Stacking Receptacle 120 Position 2.5mm to 3mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX11A-120S/12-SV(7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$4.6625 / $5.4085 | Buy Now |
DISTI #
798-FX11A120S12SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 120P STRT SMT RECEPT GROUND PLATE GOLD RoHS: Compliant | 0 |
|
$5.5800 / $7.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.5500 | Buy Now |
DISTI #
HIRFX11A-120S/12-SV(71)
|
Heilind Electronics | 573-0705-7-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $7.3500 | Buy Now |
|
Quest Components | 16 |
|
$28.5000 / $30.0000 | Buy Now | |
DISTI #
FX11A-120S/12-SV(7
|
Avnet Americas | Connector Stacking Receptacle 120 Position 2.5mm to 3mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX11A-120S/12-SV(7) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$4.6625 / $5.4085 | Buy Now |
DISTI #
FX11A-120S12-SV-71
|
TME | Connector: PCB to PCB, female, PIN: 132(120+12), 0.5/0.75mm, FX11 Min Qty: 1000 | 0 |
|
$4.3700 | RFQ |
Part Details for FX11A-120S/12-SV(71)
FX11A-120S/12-SV(71) CAD Models
FX11A-120S/12-SV(71) Part Data Attributes:
|
FX11A-120S/12-SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11A-120S/12-SV(71)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |