Part Details for FX12BK004 (ALTERNATE: 056T17F15948) by Marathon Motors
Overview of FX12BK004 (ALTERNATE: 056T17F15948) by Marathon Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX12BK004 (ALTERNATE: 056T17F15948)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74065363
|
RS | General Purpose Motor, 3 Phase, 0.5 HP, 1800 RPM, 56C Frame, FLEX-IN-1 | Marathon Motors FX12BK004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$408.7600 | RFQ |