Part Details for FX2-32P-1.27DSL(71) by Hirose Electric Co Ltd
Overview of FX2-32P-1.27DSL(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FX2-32P-1.27DSL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2660
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-32P-1.27DSL(71) Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $4.0200 | Buy Now |
DISTI #
H123325-ND
|
DigiKey | CONN BTB PLUG 32POS R/A SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
115 In Stock |
|
$2.3998 / $4.4400 | Buy Now |
DISTI #
FX2-32P-1.27DSL(71
|
Avnet Americas | HISFX2-32P-1.27DSL(71) - Rail/Tube (Alt: FX2-32P-1.27DSL(71) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.5125 / $2.9145 | Buy Now |
DISTI #
798-FX232P127DSL71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 32P R/A HEADER T/H BRD MT PCB LK CL RoHS: Compliant | 0 |
|
$2.3900 / $4.4400 | Order Now |
|
Future Electronics | FX2 Series 32 Position 1.27 mm Board To Board Through-Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tube | 0Tube |
|
$2.5800 / $2.7600 | Buy Now |
|
Future Electronics | FX2 Series 32 Position 1.27 mm Board To Board Through-Hole Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Tray | 0Tray |
|
$2.5800 / $2.7600 | Buy Now |
DISTI #
HIRFX2-32P-1.27DSL(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.7077 / $3.3500 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $3.9600 | Buy Now |
DISTI #
FX2-32P-1.27DSL(71
|
Avnet Americas | HISFX2-32P-1.27DSL(71) - Rail/Tube (Alt: FX2-32P-1.27DSL(71) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.5125 / $2.9145 | Buy Now |
DISTI #
FX2-32P-1.27DSL-71
|
TME | FX2-32P-1.27DSL(71) Min Qty: 1680 | 0 |
|
$2.5500 | RFQ |
Part Details for FX2-32P-1.27DSL(71)
FX2-32P-1.27DSL(71) CAD Models
FX2-32P-1.27DSL(71) Part Data Attributes
|
FX2-32P-1.27DSL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-32P-1.27DSL(71)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.295 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.196 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |