Part Details for FX2-60S-1.27SV(71) by Hirose Electric Co Ltd
Overview of FX2-60S-1.27SV(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2-60S-1.27SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2711
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-60S-1.27SV(71) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.6600 | Buy Now |
DISTI #
H10533-ND
|
DigiKey | CONN RECEPT STR 60POS 1.27MM SMD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
332 In Stock |
|
$3.3717 / $6.0800 | Buy Now |
DISTI #
FX2-60S-1.27SV(71)
|
Avnet Americas | Conn Board to Board RCP 60 POS 1.27mm Solder ST SMD Individual - Trays (Alt: FX2-60S-1.27SV(71)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$3.5375 / $4.1035 | Buy Now |
DISTI #
798-FX2-60S-1.27SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCP 60 POS 1.27mm Solder ST SMD RoHS: Compliant | 0 |
|
$3.3700 / $6.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$3.4600 | Buy Now |
DISTI #
HIRFX2-60S-1.27SV(71)
|
Heilind Electronics | 572-2105-4-71 EACH | Americas - 0 in Stock |
|
$3.9219 / $4.7167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2500 / $4.5000 | Buy Now |
DISTI #
FX2-60S-1.27SV(71)
|
Avnet Americas | Conn Board to Board RCP 60 POS 1.27mm Solder ST SMD Individual - Trays (Alt: FX2-60S-1.27SV(71)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$3.5375 / $4.1035 | Buy Now |
DISTI #
FX2-60S-1.27SV-71
|
TME | FX2-60S-1.27SV(71) Min Qty: 560 | 0 |
|
$3.5900 | RFQ |
DISTI #
FX2-60S-1.27SV(71)
|
Avnet Americas | Conn Board to Board RCP 60 POS 1.27mm Solder ST SMD Individual - Trays (Alt: FX2-60S-1.27SV(71)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$3.5375 / $4.1035 | Buy Now |
Part Details for FX2-60S-1.27SV(71)
FX2-60S-1.27SV(71) CAD Models
FX2-60S-1.27SV(71) Part Data Attributes
|
FX2-60S-1.27SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-60S-1.27SV(71)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.276 inch | |
Body Depth | 0.382 inch | |
Body Length | 1.896 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.25 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2-60S-1.27SV(71)
This table gives cross-reference parts and alternative options found for FX2-60S-1.27SV(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2-60S-1.27SV(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069524-062022 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | FX2-60S-1.27SV(71) vs 10069524-062022 |
P08-060-SLT-B-G | 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | FX2-60S-1.27SV(71) vs P08-060-SLT-B-G |
FX8-060S-SV(22) | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | FX2-60S-1.27SV(71) vs FX8-060S-SV(22) |
10069524-063603 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | FX2-60S-1.27SV(71) vs 10069524-063603 |
10069524-062602 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | FX2-60S-1.27SV(71) vs 10069524-062602 |
KX14-060K2.85E-1E | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX2-60S-1.27SV(71) vs KX14-060K2.85E-1E |
10069524-062109 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol Communications Solutions | FX2-60S-1.27SV(71) vs 10069524-062109 |
10069524-062500LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | FX2-60S-1.27SV(71) vs 10069524-062500LF |
10069524-063022 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Amphenol FCi | FX2-60S-1.27SV(71) vs 10069524-063022 |
10069524-063509 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | FX2-60S-1.27SV(71) vs 10069524-063509 |