-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2715
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-60S-1.27SVL(98) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $6.5200 | Buy Now |
DISTI #
FX2-60S-1.27SVL(98)-ND
|
DigiKey | CONN RCPT Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0270 | Buy Now |
DISTI #
FX2-60S-1.27SVL(98)
|
Avnet Americas | Connector Board to Board Receptacle 60 Position 1.27mm Solder Straight Surface Mount Tray - Trays (Alt: FX2-60S-1.27SVL(98)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$4.0750 / $4.7270 | Buy Now |
DISTI #
798-FX2-60S-127SVL98
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$4.8800 / $6.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$3.9800 | Buy Now |
DISTI #
HIRFX2-60S-1.27SVL(98)
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.4844 / $5.4334 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $5.1900 | Buy Now |
DISTI #
FX2-60S-1.27SVL(98)
|
Avnet Americas | Connector Board to Board Receptacle 60 Position 1.27mm Solder Straight Surface Mount Tray - Trays (Alt: FX2-60S-1.27SVL(98)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$4.0750 / $4.7270 | Buy Now |
DISTI #
FX2-60S-1.27SVL(98)
|
Avnet Americas | Connector Board to Board Receptacle 60 Position 1.27mm Solder Straight Surface Mount Tray - Trays (Alt: FX2-60S-1.27SVL(98)) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$4.0750 / $4.7270 | Buy Now |
DISTI #
000000000005628253
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$3.5300 / $4.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX2-60S-1.27SVL(98)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-60S-1.27SVL(98)
Hirose Electric Co Ltd
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR |