Part Details for FX2000F by Diotec Semiconductor AG
Overview of FX2000F by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for FX2000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-FX2000FTR-ND
|
DigiKey | DIODE GEN PURP 300V 20A P600 Min Qty: 100 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1500 In Stock |
|
$0.9255 / $3.4688 | Buy Now |
DISTI #
4878-FX2000F-ND
|
DigiKey | DIODE GEN PURP 300V 20A P600 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4234 | Buy Now |
DISTI #
637-FX2000F
|
Mouser Electronics | Rectifiers Diode, Fast, D8x7.5_LowRth, 300V, 20A, 150C RoHS: Compliant | 0 |
|
$0.5480 / $1.5300 | Order Now |
|
Onlinecomponents.com | Diode - Fast - D8x7.5_LowRth - 300V - 20A - 200ns RoHS: Compliant | 0 |
|
$0.3126 / $0.3823 | Buy Now |
DISTI #
78442554
|
Verical | Rectifier Diode Switching 300V 20A 200ns 2-Pin Case P-600 Ammo Min Qty: 130 Package Multiple: 1 | Americas - 969 |
|
$0.6242 / $0.6450 | Buy Now |
DISTI #
FX2000F-DIO
|
TME | Diode: rectifying, THT, 300V, 20A, Ammo Pack, Ifsm: 650A, Ø8x7,5mm Min Qty: 1 | 969 |
|
$0.4010 / $0.8130 | Buy Now |
Part Details for FX2000F
FX2000F CAD Models
FX2000F Part Data Attributes:
|
FX2000F
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FX2000F
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.94 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 715 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |