-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 1 Row(s), Male, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122986CT-ND
|
DigiKey | CONN PLUG 80POS R/A SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
608 In Stock |
|
$2.4543 / $4.5400 | Buy Now |
DISTI #
FX22-80P-0.5SH
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FX22-80P-0.5SH) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5500 / $2.9580 | Buy Now |
DISTI #
798-FX22-80P-0.5SH
|
Mouser Electronics | Board to Board & Mezzanine Connectors Coplanar Mtg Conctr Header 80 pos RoHS: Compliant | 641 |
|
$2.4500 / $4.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.4900 | Buy Now |
DISTI #
HIRFX22-80P-0.5SH
|
Heilind Electronics | 572-3004-2-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $5.3000 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$3.2340 / $5.8800 | Buy Now | |
DISTI #
FX22-80P-0.5SH
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: FX22-80P-0.5SH) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.5500 / $2.9580 | Buy Now |
DISTI #
FX22-80P-0.5SH
|
TME | FX22-80P-0.5SH Min Qty: 500 | 0 |
|
$2.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX22-80P-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX22-80P-0.5SH
Hirose Electric Co Ltd
Board Connector, 80 Contact(s), 1 Row(s), Male, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |