Part Details for FX23-120S-0.5SH by Hirose Electric Co Ltd
Overview of FX23-120S-0.5SH by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX23-120S-0.5SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3146
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed Rohs Compliant: Yes |Hirose(Hrs) FX23-120S-0.5SH Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $5.1200 | Buy Now |
DISTI #
H125036-ND
|
DigiKey | CONN RCPT 120POS R/A SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
48 In Stock |
|
$3.0815 / $5.7100 | Buy Now |
DISTI #
FX23-120S-0.5SH
|
Avnet Americas | HISFX23-120S-0.5SH - Trays (Alt: FX23-120S-0.5SH) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.2000 / $3.7120 | Buy Now |
DISTI #
798-FX23-120S-0.5SH
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.5mm Pitch Recep R/A HORZ MNT 120P RoHS: Compliant | 461 |
|
$3.0800 / $5.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$3.1300 | Buy Now |
DISTI #
HIRFX23-120S-0.5SH
|
Heilind Electronics | 573-3406-2-00 EACH | Americas - 0 in Stock |
|
$3.5313 / $4.2667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9300 / $5.0400 | Buy Now |
|
Quest Components | 20 |
|
$5.0680 / $7.6020 | Buy Now | |
DISTI #
FX23-120S-0.5SH
|
Avnet Americas | HISFX23-120S-0.5SH - Trays (Alt: FX23-120S-0.5SH) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.2000 / $3.7120 | Buy Now |
DISTI #
FX23-120S-0.5SH
|
TME | FX23-120S-0.5SH Min Qty: 960 | 0 |
|
$3.0300 | RFQ |
Part Details for FX23-120S-0.5SH
FX23-120S-0.5SH CAD Models
FX23-120S-0.5SH Part Data Attributes:
|
FX23-120S-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX23-120S-0.5SH
Hirose Electric Co Ltd
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX23-120S-0.5SH
This table gives cross-reference parts and alternative options found for FX23-120S-0.5SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX23-120S-0.5SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/166A60Y2 | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | FX23-120S-0.5SH vs M55302/166A60Y2 |
63A120F-YC | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | FX23-120S-0.5SH vs 63A120F-YC |
WR-120SB-VF-N1-R1500 | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | FX23-120S-0.5SH vs WR-120SB-VF-N1-R1500 |
KX24-120R-LT-H1 | Board Connector, 120 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | FX23-120S-0.5SH vs KX24-120R-LT-H1 |