Part Details for FX23L-20P-0.5SV12 by Hirose Electric Co Ltd
Overview of FX23L-20P-0.5SV12 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX23L-20P-0.5SV12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX23L-20P-0.5SV12-ND
|
DigiKey | CONN HDR Min Qty: 96 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0948 | Buy Now |
DISTI #
FX23L-20P-0.5SV12
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX23L-20P-0.5SV12) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.3375 / $1.5515 | Buy Now |
DISTI #
798-FX23L-20P0.5SV12
|
Mouser Electronics | Board to Board & Mezzanine Connectors Male Plug2 0Ckt RoHS: Compliant | 81 |
|
$1.5000 / $2.5900 | Buy Now |
|
Future Electronics | FX23L Series 20 Position Dual Row 0.5 mm Pitch SMT Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Tray | 96Tray |
|
$1.4800 / $1.6000 | Buy Now |
DISTI #
HIRFX23L-20P-0.5SV12
|
Heilind Electronics | 573-2201-4-00 EACH | Americas - 0 in Stock |
|
$1.4615 / $1.7834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $1.7000 | Buy Now |
DISTI #
FX23L-20P-0.5SV12
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX23L-20P-0.5SV12) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.3375 / $1.5515 | Buy Now |
DISTI #
FX23L-20P-0.5SV12
|
TME | FX23L-20P-0.5SV12 Min Qty: 1152 | 0 |
|
$1.6800 | RFQ |
DISTI #
FX23L-20P-0.5SV12
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX23L-20P-0.5SV12) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.3375 / $1.5515 | Buy Now |
DISTI #
000000000005532621
|
Sager | Board to Board & Mezzanine Connectors Male Plug2 0Ckt Min Qty: 1 | 0 |
|
$1.1700 / $1.4300 | Buy Now |
Part Details for FX23L-20P-0.5SV12
FX23L-20P-0.5SV12 CAD Models
FX23L-20P-0.5SV12 Part Data Attributes
|
FX23L-20P-0.5SV12
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX23L-20P-0.5SV12
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.26 inch | |
Body Depth | 0.427 inch | |
Body Length | 0.736 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.3 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Power) | 3 A | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |