-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3277
|
Newark | [Functionmax ] 140? Heat And Vibration Resistant Board-To-Board Floating Connectors |Hirose(Hrs) FX26-60S-1SV20 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4200 / $5.0200 | Buy Now |
DISTI #
26-FX26-60S-1SV20CT-ND
|
DigiKey | CONN RCPT 1MM VERT SMD 60POS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
560 In Stock |
|
$3.1249 / $5.5800 | Buy Now |
DISTI #
FX26-60S-1SV20
|
Avnet Americas | Connector Stacking Receptacle 60 Position 20mm Stack Height 1mm Solder Straight Surface Mount - Tape and Reel (Alt: FX26-60S-1SV20) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.1375 / $3.6395 | Buy Now |
DISTI #
798-FX2660S1SV20
|
Mouser Electronics | Board to Board & Mezzanine Connectors Receptacle, 60pos., Gold, 0.5A, 125V(DC), 140? Heat and Vibration Resistant Board-to-Board Floating Connector RoHS: Compliant | 0 |
|
$3.4500 / $5.5700 | Order Now |
|
Future Electronics | [FunctionMAX™] 140℃ Heat & Vibration Resistant Board-to-Board Floating Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$3.3300 / $3.4600 | Buy Now |
DISTI #
HIRFX26-60S-1SV20
|
Heilind Electronics | 576-1306-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8200 / $3.6900 | Buy Now |
DISTI #
FX26-60S-1SV20
|
Avnet Americas | Connector Stacking Receptacle 60 Position 20mm Stack Height 1mm Solder Straight Surface Mount - Tape and Reel (Alt: FX26-60S-1SV20) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.1375 / $3.6395 | Buy Now |
DISTI #
FX26-60S-1SV20
|
TME | FX26-60S-1SV20 Min Qty: 1 | 0 |
|
$3.0800 / $4.4000 | RFQ |
DISTI #
FX26-60S-1SV20
|
Avnet Americas | Connector Stacking Receptacle 60 Position 20mm Stack Height 1mm Solder Straight Surface Mount - Tape and Reel (Alt: FX26-60S-1SV20) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.1375 / $3.6395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX26-60S-1SV20
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX26-60S-1SV20
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |