Part Details for FX2B-68SA-1.27R(4) by Hirose Electric Co Ltd
Overview of FX2B-68SA-1.27R(4) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2B-68SA-1.27R(4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -10~+60 500mA 2x34P 125V 34 IDCconnector 1.27mm 2 P=1.27mm IDC Connectors ROHS | 135 |
|
$5.5346 / $7.4544 | Buy Now |
|
LCSC | -10+60 500mA 2x34P 125V 34 IDCconnector 1.27mm 2 P1.27mm IDC Connectors ROHS | 135 |
|
$5.6475 / $7.6065 | Buy Now |