-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2894
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2C-60S-1.27DSAL(71) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $5.5800 | Buy Now |
DISTI #
H123415-ND
|
DigiKey | CONN SOCKET VERT 60POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
31 In Stock |
|
$3.3406 / $6.1900 | Buy Now |
DISTI #
FX2C-60S-1.27DSAL(
|
Avnet Americas | Conn Board to Board RCP 60 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: FX2C-60S-1.27DSAL() RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$3.4875 / $4.0455 | Buy Now |
DISTI #
798-FX2C60S127DSAL71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P STRAIGHT SOCKET T/H NO CLN PCB LK CL RoHS: Compliant | 418 |
|
$3.3400 / $6.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$3.4100 | Buy Now |
DISTI #
HIRFX2C-60S-1.27DSAL(71)
|
Heilind Electronics | 572-2455-6-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1800 / $5.4900 | Buy Now |
|
Quest Components | 388 |
|
$3.8478 / $6.9960 | Buy Now | |
DISTI #
FX2C-60S-1.27DSAL(
|
Avnet Americas | Conn Board to Board RCP 60 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: FX2C-60S-1.27DSAL() RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$3.4875 / $4.0455 | Buy Now |
DISTI #
FX2C-60S-1.27DSAL(
|
Avnet Americas | Conn Board to Board RCP 60 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: FX2C-60S-1.27DSAL() RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$3.4875 / $4.0455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX2C-60S-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2C-60S-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.374 inch | |
Body Length | 1.896 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX2C-60S-1.27DSAL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2C-60S-1.27DSAL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPPC341KFXC-RC | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | FX2C-60S-1.27DSAL(71) vs NPPC341KFXC-RC |
NPPC341KFXD-RC | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | FX2C-60S-1.27DSAL(71) vs NPPC341KFXD-RC |
CH11304M100-0P | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | FX2C-60S-1.27DSAL(71) vs CH11304M100-0P |