Part Details for FX2C-68S-1.27DSA(71) by Hirose Electric Co Ltd
Overview of FX2C-68S-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FX2C-68S-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2897
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2C-68S-1.27DSA(71) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $5.4800 | Buy Now |
DISTI #
H10597-ND
|
DigiKey | CONN RECEPT VERT 68POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
54 In Stock |
|
$3.2997 / $6.1100 | Buy Now |
DISTI #
FX2C-68S-1.27DSA(7
|
Avnet Americas | Connector Board to Board Receptacle 68 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2C-68S-1.27DSA(7) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$3.4250 / $3.9730 | Buy Now |
DISTI #
798-FX2C68S1.27DSA71
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCP 68 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 120 |
|
$3.2900 / $6.1000 | Buy Now |
|
Future Electronics | FX2 Series 68 Contacts 1.27 mm Pitch Straight Receptacle 2 Piece Connector RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$3.3600 / $3.6200 | Buy Now |
DISTI #
HIRFX2C-68S-1.27DSA(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.7813 / $4.5667 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $5.4000 | Buy Now |
DISTI #
64033332
|
Verical | Conn Board to Board RCP 68 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2201 | Americas - 200 |
|
$3.0055 / $3.3795 | Buy Now |
DISTI #
62399196
|
Verical | Conn Board to Board RCP 68 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2201 | Americas - 60 |
|
$3.1111 / $3.3795 | Buy Now |
DISTI #
56184451
|
Verical | Conn Board to Board RCP 68 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2101 | Americas - 25 |
|
$3.2343 / $3.3795 | Buy Now |
Part Details for FX2C-68S-1.27DSA(71)
FX2C-68S-1.27DSA(71) CAD Models
FX2C-68S-1.27DSA(71) Part Data Attributes:
|
FX2C-68S-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2C-68S-1.27DSA(71)
Hirose Electric Co Ltd
Board Stacking Connector, 68 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.335 inch | |
Body Length | 2.096 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |