Part Details for FX2C2-68S-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of FX2C2-68S-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2C2-68S-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3046
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2C2-68S-1.27DSAL(71) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $6.5000 | Buy Now |
DISTI #
FX2C2-68S-1.27DSAL(71)-ND
|
DigiKey | CONN RECEPT 68POS 1.27MM Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0270 | Buy Now |
DISTI #
FX2C2-68S-1.27DSAL
|
Avnet Americas | Conn Board to Board RCP 68 POS 2.54mm Solder ST Thru-Hole Individual - Trays (Alt: FX2C2-68S-1.27DSAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$4.0625 / $4.7125 | Buy Now |
DISTI #
798-FX2C268S127DSAL1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 68P STRAIGHT SOCKET T/H NO CLN PCB LK CL RoHS: Compliant | 0 |
|
$4.9200 / $6.9600 | Order Now |
DISTI #
HIRFX2C2-68S-1.27DSAL(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.1563 / $5.0167 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $6.4000 | Buy Now |
|
Quest Components | 112 |
|
$3.9664 / $6.4320 | Buy Now | |
DISTI #
572-2476-6-71
|
Avnet Abacus | - Tape and Reel (Alt: 572-2476-6-71) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 40 |
|
$2.1440 / $3.8670 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 100 |
|
$2.1440 / $3.8670 | Buy Now |
Part Details for FX2C2-68S-1.27DSAL(71)
FX2C2-68S-1.27DSAL(71) CAD Models
FX2C2-68S-1.27DSAL(71) Part Data Attributes
|
FX2C2-68S-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2C2-68S-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.096 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2C2-68S-1.27DSAL(71)
This table gives cross-reference parts and alternative options found for FX2C2-68S-1.27DSAL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2C2-68S-1.27DSAL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-134-D-14-T-LT-LF | Board Stacking Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX2C2-68S-1.27DSAL(71) vs BSSH-134-D-14-T-LT-LF |
52760-6878 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | FX2C2-68S-1.27DSAL(71) vs 52760-6878 |
BSSH-134-D-08-GT-LF | Board Stacking Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX2C2-68S-1.27DSAL(71) vs BSSH-134-D-08-GT-LF |
52885-6804 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | FX2C2-68S-1.27DSAL(71) vs 52885-6804 |
52885-6874 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | FX2C2-68S-1.27DSAL(71) vs 52885-6874 |
BSSH-134-D-04-H-LF | Board Stacking Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX2C2-68S-1.27DSAL(71) vs BSSH-134-D-04-H-LF |
K080ASX-068355G-T | Board Stacking Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Kycon Inc | FX2C2-68S-1.27DSAL(71) vs K080ASX-068355G-T |
AF2D-127-68-G-CMS-H2-B/A | Board Stacking Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | FX2C2-68S-1.27DSAL(71) vs AF2D-127-68-G-CMS-H2-B/A |
52901-0685 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | FX2C2-68S-1.27DSAL(71) vs 52901-0685 |
BSSH-134-D-10-H-LT-LF | Board Stacking Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX2C2-68S-1.27DSAL(71) vs BSSH-134-D-10-H-LT-LF |