Datasheets
FX2CA-60S-1.27DSA(71) by: Hirose Electric Co Ltd

Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT

Part Details for FX2CA-60S-1.27DSA(71) by Hirose Electric Co Ltd

Overview of FX2CA-60S-1.27DSA(71) by Hirose Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for FX2CA-60S-1.27DSA(71)

Part # Distributor Description Stock Price Buy
DISTI # 66AK2931
Newark 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2CA-60S-1.27DSA(71) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.1800
  • 480 $4.5600
$4.5600 / $5.1800 Buy Now
DISTI # H10614-ND
DigiKey CONN RECEPT VERT 60POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray 99
In Stock
  • 1 $5.7600
  • 10 $5.2270
  • 25 $4.9512
  • 60 $4.8358
  • 120 $4.6056
  • 240 $4.0299
  • 480 $3.9148
  • 960 $3.3391
  • 2,400 $3.1088
$3.1088 / $5.7600 Buy Now
DISTI # FX2CA-60S-1.27DSA(
Avnet Americas Connector Board to Board Receptacle 60 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2CA-60S-1.27DSA() RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 23 Weeks, 0 Days Container: Tray 0
  • 60 $3.7555
  • 120 $3.4965
  • 240 $3.2375
$3.2375 / $3.7555 Buy Now
DISTI # 798-FX2CA60S127DSA71
Mouser Electronics Board to Board & Mezzanine Connectors REC VERT 60P 1.27MM RoHS: Compliant 0
  • 1 $5.7500
  • 10 $4.8300
  • 120 $4.0000
  • 300 $3.8800
  • 540 $3.3300
  • 1,020 $3.1000
$3.1000 / $5.7500 Order Now
Future Electronics Connector Receptacle. Vertical 60POS 1.27MM RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 Container: Bulk 0
Bulk
  • 1 $3.6800
  • 20 $3.5200
  • 50 $3.4400
  • 125 $3.3600
  • 300 $3.1800
$3.1800 / $3.6800 Buy Now
DISTI # HIRFX2CA-60S-1.27DSA(71)
Heilind Electronics 572-2505-2-71 EACH Americas - 0 in Stock
  • 60 $4.3167
  • 120 $4.1774
  • 240 $4.1111
  • 420 $4.0469
  • 1,980 $3.5625
$3.5625 / $4.3167 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $5.1000
  • 60 $4.1200
  • 120 $3.9300
  • 300 $3.7600
  • 540 $3.1700
  • 1,020 $3.1200
  • 2,520 $3.0700
  • 5,040 $2.9600
$2.9600 / $5.1000 Buy Now
Quest Components BOARD STACKING CONNECTOR, 60 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL, RECEPTACLE 431
  • 1 $5.1840
  • 73 $3.1968
  • 314 $2.8512
$2.8512 / $5.1840 Buy Now
DISTI # FX2CA-60S-1.27DSA(
Avnet Americas Connector Board to Board Receptacle 60 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2CA-60S-1.27DSA() RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 23 Weeks, 0 Days Container: Tray 0
  • 60 $3.7555
  • 120 $3.4965
  • 240 $3.2375
$3.2375 / $3.7555 Buy Now
DISTI # FX2CA-60S-1.27DSA(
Avnet Americas Connector Board to Board Receptacle 60 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2CA-60S-1.27DSA() RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 23 Weeks, 0 Days Container: Tray 0
  • 60 $3.7555
  • 120 $3.4965
  • 240 $3.2375
$3.2375 / $3.7555 Buy Now
DISTI # 000000000003974433
Sager Board to Board & Mezzanine Connectors REC VERT 60P 1.27MM Min Qty: 1 0
  • 1 $3.4400
  • 100 $3.2800
  • 250 $3.1200
  • 500 $2.9600
  • 1,000 $2.8000
$2.8000 / $3.4400 Buy Now

Part Details for FX2CA-60S-1.27DSA(71)

FX2CA-60S-1.27DSA(71) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FX2CA-60S-1.27DSA(71) Part Data Attributes

FX2CA-60S-1.27DSA(71) Hirose Electric Co Ltd
Buy Now Datasheet
Compare Parts:
FX2CA-60S-1.27DSA(71) Hirose Electric Co Ltd Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 23 Weeks
Samacsys Manufacturer Hirose
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.276 inch
Body Depth 0.335 inch
Body Length 1.896 inch
Connector Type TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 45 mΩ
Contact Style CENTRONIC
DIN Conformance NO
Dielectric Withstanding Voltage 300VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 60
UL Flammability Code 94V-0

Alternate Parts for FX2CA-60S-1.27DSA(71)

This table gives cross-reference parts and alternative options found for FX2CA-60S-1.27DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2CA-60S-1.27DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10069524-062022 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, Amphenol Communications Solutions FX2CA-60S-1.27DSA(71) vs 10069524-062022
P08-060-SLT-B-G 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT 3M Electronics FX2CA-60S-1.27DSA(71) vs P08-060-SLT-B-G
FX8-060S-SV(22) Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Hirose Electric Co Ltd FX2CA-60S-1.27DSA(71) vs FX8-060S-SV(22)
10069524-063603 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi FX2CA-60S-1.27DSA(71) vs 10069524-063603
10069524-062602 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi FX2CA-60S-1.27DSA(71) vs 10069524-062602
KX14-060K2.85E-1E Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited FX2CA-60S-1.27DSA(71) vs KX14-060K2.85E-1E
10069524-062109 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, Amphenol Communications Solutions FX2CA-60S-1.27DSA(71) vs 10069524-062109
10069524-062500LF Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE Amphenol FCi FX2CA-60S-1.27DSA(71) vs 10069524-062500LF
10069524-063022 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, Amphenol FCi FX2CA-60S-1.27DSA(71) vs 10069524-063022
10069524-063509 Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions FX2CA-60S-1.27DSA(71) vs 10069524-063509

FX2CA-60S-1.27DSA(71) Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX2CA-60S-1.27DSA(71) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX2CA-60S-1.27DSA(71) by Hirose Electric Co Ltd

  • Please alert me when FX2CA-60S-1.27DSA(71) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FX2CA-60S-1.27DSA(71) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX2CA-60S-1.27DSA(71) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FX2CA-60S-1.27DSA(71) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX2CA-60S-1.27DSA(71).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX2CA-60S-1.27DSA(71) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: