Part Details for FX2CA2-60S-1.27DSA(71) by Hirose Electric Co Ltd
Overview of FX2CA2-60S-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FX2CA2-60S-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2987
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2CA2-60S-1.27DSA(71) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.6600 | Buy Now |
DISTI #
H10623-ND
|
DigiKey | CONN RECEPT VERT 60POS 1.27MM Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2710 | Buy Now |
DISTI #
FX2CA2-60S-1.27DSA(71)
|
Avnet Americas | Connector Board to Board Receptacle 60 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2CA2-60S-1.27DSA(71)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$3.5375 / $4.1035 | Buy Now |
DISTI #
798-FX2CA260S127DSA
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC VERT 60P 1.27MM RoHS: Compliant | 0 |
|
$4.2600 / $6.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$3.4600 | Buy Now |
DISTI #
HIRFX2CA2-60S-1.27DSA(71)
|
Heilind Electronics | 572-2525-0-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2500 / $5.5700 | Buy Now |
|
Quest Components | 276 |
|
$3.5631 / $5.7780 | Buy Now | |
DISTI #
FX2CA2-60S-1.27DSA(71)
|
Avnet Americas | Connector Board to Board Receptacle 60 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2CA2-60S-1.27DSA(71)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$3.5375 / $4.1035 | Buy Now |
DISTI #
FX2CA2-60S-1.27DSA(71)
|
Avnet Americas | Connector Board to Board Receptacle 60 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2CA2-60S-1.27DSA(71)) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$3.5375 / $4.1035 | Buy Now |
Part Details for FX2CA2-60S-1.27DSA(71)
FX2CA2-60S-1.27DSA(71) CAD Models
FX2CA2-60S-1.27DSA(71) Part Data Attributes
|
FX2CA2-60S-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2CA2-60S-1.27DSA(71)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.896 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |