Part Details for FX4B1-60S-1.27SV(71) by Hirose Electric Co Ltd
Overview of FX4B1-60S-1.27SV(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX4B1-60S-1.27SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3354
|
Newark | 5.0 To 11.0Mm Stacking Height Half Pitch Connectors |Hirose(Hrs) FX4B1-60S-1.27SV(71) Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $6.4600 | Buy Now |
DISTI #
FX4B1-60S-1.27SV(71)-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9851 | Buy Now |
DISTI #
FX4B1-60S-1.27SV(71)
|
Avnet Americas | Connector Stacking Receptacle 60 Position 6mm to 9mm Stack Height 1.27mm Solder Straight Surface Mount - Trays (Alt: FX4B1-60S-1.27SV(71)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$4.0375 / $4.6835 | Buy Now |
DISTI #
798-FX4B160S127SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P STRT SMT RECEPT LOC BOSS GLD PLT RoHS: Compliant | 0 |
|
$4.8400 / $6.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$3.9400 | Buy Now |
DISTI #
HIRFX4B1-60S-1.27SV(71)
|
Heilind Electronics | 574-0315-9-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6900 / $6.3600 | Buy Now |
DISTI #
FX4B1-60S-1.27SV(71)
|
Avnet Americas | Connector Stacking Receptacle 60 Position 6mm to 9mm Stack Height 1.27mm Solder Straight Surface Mount - Trays (Alt: FX4B1-60S-1.27SV(71)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$4.0375 / $4.6835 | Buy Now |
DISTI #
FX4B1-60S-1.27SV(71)
|
Avnet Americas | Connector Stacking Receptacle 60 Position 6mm to 9mm Stack Height 1.27mm Solder Straight Surface Mount - Trays (Alt: FX4B1-60S-1.27SV(71)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$4.0375 / $4.6835 | Buy Now |
DISTI #
000000000003974522
|
Sager | Board to Board & Mezzanine Connectors 60P STRT SMT RECEPT LOC BOSS GLD PLT Min Qty: 1 | 0 |
|
$3.5100 / $4.3000 | Buy Now |