Part Details for FX4B2-60S-1.27SV(71) by Hirose Electric Co Ltd
Overview of FX4B2-60S-1.27SV(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX4B2-60S-1.27SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3364
|
Newark | 5.0 To 11.0Mm Stacking Height Half Pitch Connectors |Hirose(Hrs) FX4B2-60S-1.27SV(71) Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $6.5000 | Buy Now |
DISTI #
FX4B2-60S-1.27SV(71)-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0269 | Buy Now |
DISTI #
FX4B2-60S-1.27SV(71)
|
Avnet Americas | Connector Stacking Receptacle 60 Position 7mm to 10mm Stack Height 1.27mm Solder Straight Surface Mount - Trays (Alt: FX4B2-60S-1.27SV(71)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$4.0625 / $4.7125 | Buy Now |
DISTI #
798-FX4B260S127SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P STRT SMT RECEPT LOC BOSS GLD PLT RoHS: Compliant | 140 |
|
$4.6600 / $6.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$3.9700 | Buy Now |
DISTI #
HIRFX4B2-60S-1.27SV(71)
|
Heilind Electronics | 574-0325-2-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $6.4000 | Buy Now |
DISTI #
FX4B2-60S-1.27SV(71)
|
Avnet Americas | Connector Stacking Receptacle 60 Position 7mm to 10mm Stack Height 1.27mm Solder Straight Surface Mount - Trays (Alt: FX4B2-60S-1.27SV(71)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$4.0625 / $4.7125 | Buy Now |
DISTI #
FX4B2-60S-1.27SV(71)
|
Avnet Americas | Connector Stacking Receptacle 60 Position 7mm to 10mm Stack Height 1.27mm Solder Straight Surface Mount - Trays (Alt: FX4B2-60S-1.27SV(71)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Tray | 0 |
|
$4.0625 / $4.7125 | Buy Now |
DISTI #
000000000003974533
|
Sager | Board to Board & Mezzanine Connectors 60P STRT SMT RECEPT LOC BOSS GLD PLT Min Qty: 1 | 0 |
|
$3.5300 / $4.3300 | Buy Now |
Part Details for FX4B2-60S-1.27SV(71)
FX4B2-60S-1.27SV(71) CAD Models
FX4B2-60S-1.27SV(71) Part Data Attributes
|
FX4B2-60S-1.27SV(71)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX4B2-60S-1.27SV(71)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |